Image for 179759-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179759-1

DigiKey Part Number
179759-1-ND
Manufacturer
Manufacturer Product Number
179759-1
Description
CONN SKT DIMM 72POS PCB
Customer Reference
Detailed Description
72 Position DIMM DRAM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
72
Memory Type
DRAM
Standards
-
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
-
Color
Natural
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.