Image for 180929 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180929

DigiKey Part Number
180929-ND
Manufacturer
Manufacturer Product Number
180929
Description
CONN RCPT HSG 0.25 3POS CLEAR
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
3
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line), Right Angle
Color
Clear
Material
Polyamide
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.