


182207-2 | |
|---|---|
DigiKey Part Number | A106210-ND |
Manufacturer | |
Manufacturer Product Number | 182207-2 |
Description | CONN SOCKET 28-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.66200 | ₹196.62 |
| 25 | ₹18.45080 | ₹461.27 |
| 50 | ₹17.55620 | ₹877.81 |
| 100 | ₹16.71760 | ₹1,671.76 |
| 250 | ₹15.66644 | ₹3,916.61 |
| 500 | ₹14.91722 | ₹7,458.61 |
| 1,000 | ₹14.20434 | ₹14,204.34 |
| 2,500 | ₹13.31367 | ₹33,284.18 |