1838246-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 3
Unit Price: ₹3,363.25000
Datasheet
M12-1838-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1838246-1

DigiKey Part Number
A135276-ND
Manufacturer
Manufacturer Product Number
1838246-1
Description
CIRC CBL 5POS PLUG TO WIRE 6.56'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CIRC CBL 5POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price:
CIRC CBL 5POS PLUG TO WIRE 9.84'
In-Stock: 0
Unit Price: ₹1,462.82560
CIRC CBL 5POS PLUG TO WIRE 32.8'
In-Stock: 0
Unit Price: ₹4,654.41300
CIRC CBL 5POS PLUG TO WIRE 1.64'
In-Stock: 0
Unit Price: