


184392-1 | |
|---|---|
DigiKey Part Number | 17-184392-1-ND |
Manufacturer | |
Manufacturer Product Number | 184392-1 |
Description | 2X2 PLG ASY, KEY A, W/O CPA C3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184392-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹283.29000 | ₹283.29 |
| 10 | ₹240.97900 | ₹2,409.79 |
| 25 | ₹225.84560 | ₹5,646.14 |
| 50 | ₹215.05460 | ₹10,752.73 |
| 100 | ₹204.78560 | ₹20,478.56 |
| 250 | ₹191.95944 | ₹47,989.86 |
| 500 | ₹182.79738 | ₹91,398.69 |
| 1,000 | ₹174.07611 | ₹1,74,076.11 |
| 2,500 | ₹163.18546 | ₹4,07,963.65 |