
1888019-6 | |
|---|---|
DigiKey Part Number | A98569TR-ND - Tape & Reel (TR) A98569CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1888019-6 |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888019-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Keyed | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹828.42000 | ₹828.42 |
| 10 | ₹703.83400 | ₹7,038.34 |
| 25 | ₹659.71960 | ₹16,492.99 |
| 50 | ₹628.20420 | ₹31,410.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹600.65456 | ₹75,081.82 |
| 250 | ₹571.99432 | ₹1,42,998.58 |
| 375 | ₹555.87312 | ₹2,08,452.42 |
| 625 | ₹536.21312 | ₹3,35,133.20 |
| 875 | ₹523.64568 | ₹4,58,189.97 |
| 1,250 | ₹510.64884 | ₹6,38,311.05 |