
1903703-1 | |
|---|---|
DigiKey Part Number | 17-1903703-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1903703-1 |
Description | 0.50 SERIES CONNECTER RECEPTACLE |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903703-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |