12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Taking Commercial Drone Reliability to New Heights

1903720-1

DigiKey Part Number
A128304-ND
Manufacturer
Manufacturer Product Number
1903720-1
Description
CONN RCPT HSG 12POS 3.96MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1903720-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
3
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Double Lock Plate, Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,529
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹60.75700₹607.57
25₹56.99240₹1,424.81
50₹54.25280₹2,712.64
150₹50.19620₹7,529.43
300₹47.79820₹14,339.46
600₹45.51360₹27,308.16
1,050₹43.75038₹45,937.90
2,550₹41.09466₹1,04,791.38
Manufacturers Standard Package