
192000-2 | |
|---|---|
DigiKey Part Number | 192000-2-ND |
Manufacturer | |
Manufacturer Product Number | 192000-2 |
Description | CONN FEMALE LOUVER TORSIONAL |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 192000-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 500.0µin (12.70µm) | |
Base Product Number |