
192002-3 | |
|---|---|
DigiKey Part Number | A135348-ND |
Manufacturer | |
Manufacturer Product Number | 192002-3 |
Description | CONTACT FEMALE BAND POWER SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 192002-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,52,872.33000 | ₹2,52,872.33 |