


1926171-1 | |
|---|---|
DigiKey Part Number | A135351-ND |
Manufacturer | |
Manufacturer Product Number | 1926171-1 |
Description | CONN,PIN,75AMP MIDDLE DWR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Connector Header, Male Pins Panel Mount Black Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 1926171-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Drawer, Middle | |
Number of Positions | 37 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 13 Power | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,034.84000 | ₹5,034.84 |
| 10 | ₹4,279.66000 | ₹42,796.60 |
| 25 | ₹4,011.84360 | ₹1,00,296.09 |
| 50 | ₹3,820.51420 | ₹1,91,025.71 |
| 100 | ₹3,638.37280 | ₹3,63,837.28 |
| 250 | ₹3,459.71288 | ₹8,64,928.22 |