
1926815-1 | |
|---|---|
DigiKey Part Number | 1926815-1-ND |
Manufacturer | |
Manufacturer Product Number | 1926815-1 |
Description | P10S0 DRAWER, PIN CONN, #12 CRIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Header, Male Blades Panel Mount Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1926815-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Drawer | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Contact Layout, Typical | 10 Power | |
Features | Mating Guide | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₹2,694.69067 | ₹2,42,522.16 |