192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934225-1

DigiKey Part Number
A107840-ND
Manufacturer
Manufacturer Product Number
1934225-1
Description
CONN RCPT HD 192POS EDGE MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934225-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
192
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
12
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,914.74000₹3,914.74
16₹3,218.70250₹51,499.24
32₹3,065.14969₹98,084.79
64₹2,918.96406₹1,86,813.70
112₹2,806.06339₹3,14,279.10
256₹2,647.30141₹6,77,709.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.