54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934227-1

DigiKey Part Number
A107841-ND
Manufacturer
Manufacturer Product Number
1934227-1
Description
CONN RCPT HD 54POS EDGE MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
1934227-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
54
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
9
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
516₹723.23353₹3,73,188.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.