
1934321-1 | |
|---|---|
DigiKey Part Number | 1934321-1-ND |
Manufacturer | |
Manufacturer Product Number | 1934321-1 |
Description | TIN MAN HEADER ASSY 5X6 OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 15 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 60 Signal, 30 Ground | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 258 | ₹957.58008 | ₹2,47,055.66 |