Connector Header Surface Mount 8 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1939403-2

DigiKey Part Number
17-1939403-2-ND
Manufacturer
Manufacturer Product Number
1939403-2
Description
CONN HEADER SMD 8POS 2.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1939403-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.224" (5.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.787" (19.99mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Board Guide, Solder Retention
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 957 View Now
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹374.61000₹374.61
22₹301.32955₹6,629.25
110₹268.96873₹29,586.56
506₹241.51379₹1,22,205.98
1,012₹229.99355₹2,32,753.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

957In Stock
Ships from WEC