
1954381-2 | |
|---|---|
DigiKey Part Number | 2266-1954381-2-17-ND |
Manufacturer | |
Manufacturer Product Number | 1954381-2 |
Description | SOLARLOK SOLKLIP GND CLIP 12AWG |
Customer Reference | |
Detailed Description | Grounding Clip Connector 10 ~ 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1954381-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Grounding Clip | |
Coded, Keyed | - | |
Features | 10 ~ 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹247.87467 | ₹7,436.24 |
| 150 | ₹242.28360 | ₹36,342.54 |