
1969343-5 | |
|---|---|
DigiKey Part Number | 17-1969343-5-ND |
Manufacturer | |
Manufacturer Product Number | 1969343-5 |
Description | 2POS CT LEAD ASSY DOUBLE 150MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | White | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,479.68000 | ₹2,479.68 |
| 10 | ₹2,107.21500 | ₹21,072.15 |
| 25 | ₹1,975.28240 | ₹49,382.06 |
| 50 | ₹1,881.03400 | ₹94,051.70 |
| 100 | ₹1,791.31450 | ₹1,79,131.45 |
| 250 | ₹1,679.28256 | ₹4,19,820.64 |
| 500 | ₹1,599.24882 | ₹7,99,624.41 |