
1971066-2 | |
|---|---|
DigiKey Part Number | 1971066-2-ND |
Manufacturer | |
Manufacturer Product Number | 1971066-2 |
Description | CONN HOUSING COVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) Housing | |
For Use With/Related Products | Mini MATE-N-LOK | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Hex Nut, Seal | |
Color | - | |
Base Product Number |