1981584-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2,477
Unit Price: ₹180.14000
Datasheet
1981584-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1981584-2

DigiKey Part Number
A123004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1981584-2
Description
CONN RCPT USB1.0 MICRO AB SMD RA
Customer Reference
Detailed Description
USB - micro AB USB 1.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 1.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes