Image for 1986000-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1986000-2

DigiKey Part Number
1986000-2-ND
Manufacturer
Manufacturer Product Number
1986000-2
Description
CONN HSG 3POS BLU/RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Blade Type Power Housing Connector Non-Gendered Blue, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Color
Blue, Red
Features
Stackable
Stacking Direction
Side to Side
Fastening Type
-
Note
Contacts Sold Separately
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
6,400₹320.68098₹20,52,358.27
Manufacturers Standard Package