
1986524-6 | |
---|---|
DigiKey Part Number | 1986524-6-ND |
Manufacturer | |
Manufacturer Product Number | 1986524-6 |
Description | CBL ASSY IND MINI TO RJ45 32.81' |
Customer Reference | |
Detailed Description | Cable Assembly Industrial Mini to RJ45, 8p8c 32.81' (10.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Industrial Mini to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |