
1987672-1 | |
|---|---|
DigiKey Part Number | 1987672-1-ND |
Manufacturer | |
Manufacturer Product Number | 1987672-1 |
Description | IP20 FRAME CAT5 |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1987672-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Orientation | Straight | |
Termination | Crimp | |
Shielding | - | |
Ratings | Cat5 | |
Features | Mounting Flange | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |