



1SNA115124R0700 | |
|---|---|
DigiKey Part Number | 17-1SNA115124R0700-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 1SNA115124R0700 |
Description | M35/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 1/0-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115124R0700 Models |
Category | Current - IEC 125 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 1/0-10 AWG |
Type Feed Through | Wire Gauge or Range - mm² 6-50mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹872.22000 | ₹872.22 |
| 20 | ₹561.67850 | ₹11,233.57 |
| 40 | ₹514.54975 | ₹20,581.99 |
| 60 | ₹491.02817 | ₹29,461.69 |
| 100 | ₹465.24970 | ₹46,524.97 |
| 260 | ₹427.14312 | ₹1,11,057.21 |
| 500 | ₹407.36632 | ₹2,03,683.16 |
| 1,000 | ₹390.85656 | ₹3,90,856.56 |