
1SNA125120R1100 | |
|---|---|
DigiKey Part Number | 17-1SNA125120R1100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA125120R1100 |
Description | M10/10.N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA125120R1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹473.38000 | ₹473.38 |
| 10 | ₹336.30800 | ₹3,363.08 |
| 25 | ₹294.80320 | ₹7,370.08 |
| 50 | ₹269.04660 | ₹13,452.33 |
| 100 | ₹247.82820 | ₹24,782.82 |
| 250 | ₹225.89404 | ₹56,473.51 |
| 500 | ₹213.17602 | ₹1,06,588.01 |
| 1,000 | ₹203.16784 | ₹2,03,167.84 |