
2-1102603-5 | |
|---|---|
DigiKey Part Number | 2266-2-1102603-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102603-5 |
Description | CONN BASE BOTTOM ENTRY SZ1 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 2-1102603-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 1 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 2.008" L x 1.260" W x 0.866" H (51.00mm x 32.00mm x 22.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum | |
Housing Finish | Corrosion Coating | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,296.82000 | ₹12,296.82 |
| 3 | ₹12,069.45000 | ₹36,208.35 |
| 6 | ₹11,841.14500 | ₹71,046.87 |
| 11 | ₹11,613.77091 | ₹1,27,751.48 |




