Wire Marker, Cable Tie 0.80" W x 2.03" L (20.3mm x 51.5mm) White Polyolefin (PO), Irradiated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-SCE-TP-1/2-4H-9

DigiKey Part Number
A117004-ND
Manufacturer
Manufacturer Product Number
CM-SCE-TP-1/2-4H-9
Description
WIRE MARKER CBL TIE 20.3X51.5MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.80" W x 2.03" L (20.3mm x 51.5mm) White Polyolefin (PO), Irradiated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.80" W x 2.03" L (20.3mm x 51.5mm)
Cable Diameter
0.492" (12.50mm) and Over
Legend
Blank
Color
White
Material
Polyolefin (PO), Irradiated
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,367
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹141.64000₹141.64
10₹120.11700₹1,201.17
25₹112.56880₹2,814.22
50₹107.20120₹5,360.06
100₹102.06660₹10,206.66
250₹95.67592₹23,918.98
500₹91.10608₹45,553.04
1,000₹86.75710₹86,757.10
2,500₹81.32715₹2,03,317.88
Manufacturers Standard Package