
2-165012-0 | |
|---|---|
DigiKey Part Number | A135417TR-ND - Tape & Reel (TR) A135417CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-165012-0 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.788" (20.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.120" ~ 0.195" (3.05mm ~ 4.95mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.280" (7.11mm) | |
Length - Termination | 0.384" (9.75mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹38.39300 | ₹383.93 |
| 25 | ₹36.00720 | ₹900.18 |
| 50 | ₹34.27380 | ₹1,713.69 |
| 100 | ₹32.64310 | ₹3,264.31 |
| 250 | ₹30.59112 | ₹7,647.78 |
| 500 | ₹29.12994 | ₹14,564.97 |
| 1,000 | ₹27.73774 | ₹27,737.74 |
| 2,500 | ₹26.00076 | ₹65,001.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹24.75971 | ₹1,23,798.55 |
| 10,000 | ₹23.57820 | ₹2,35,782.00 |
| 15,000 | ₹22.91363 | ₹3,43,704.45 |
| 25,000 | ₹22.10312 | ₹5,52,578.00 |
| 35,000 | ₹21.58505 | ₹7,55,476.75 |