Similar

2-180907-0 | |
|---|---|
DigiKey Part Number | 2-180907-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-180907-0 |
Description | CONN RCPT HSG 0.25 2POS NATURAL |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Perpendicular |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-926522-2 | TE Connectivity AMP Connectors | 2,870 | A128318-ND | ₹25.52000 | Similar |














