
2-1903393-3 | |
|---|---|
DigiKey Part Number | 17-2-1903393-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1903393-3 |
Description | GIC 2.5 W CAP HSG 4P BLUE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1903393-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹25.81300 | ₹258.13 |
| 25 | ₹24.22840 | ₹605.71 |
| 50 | ₹23.07280 | ₹1,153.64 |
| 100 | ₹21.96390 | ₹2,196.39 |
| 250 | ₹20.59036 | ₹5,147.59 |
| 500 | ₹19.60448 | ₹9,802.24 |
| 1,000 | ₹18.66795 | ₹18,667.95 |
| 2,500 | ₹17.49847 | ₹43,746.18 |