24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1986692-4

DigiKey Part Number
A104392-ND
Manufacturer
Manufacturer Product Number
2-1986692-4
Description
TERM BLOCK PLUG 24POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2-1986692-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge or Range - AWG
14-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.05-2mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 110°C
Number of Positions
24
Contact Mating Finish
Tin
Positions Per Level
24
Features
Side Stacking
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.459" (11.66mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹3,344.25920₹3,34,425.92
Manufacturers Standard Package