
2-2106003-1 | |
|---|---|
DigiKey Part Number | A100353TR-ND - Tape & Reel (TR) A100353CT-ND - Cut Tape (CT) A100353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2106003-1 |
Description | CONN WIRE IDC 1POS 22AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106003-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹61.03700 | ₹610.37 |
| 25 | ₹57.21640 | ₹1,430.41 |
| 50 | ₹54.45780 | ₹2,722.89 |
| 100 | ₹51.85800 | ₹5,185.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹46.63236 | ₹20,984.56 |
| 900 | ₹44.40417 | ₹39,963.75 |
| 1,350 | ₹43.15202 | ₹58,255.23 |
| 2,250 | ₹41.62391 | ₹93,653.80 |
| 3,150 | ₹40.64744 | ₹1,28,039.44 |
| 4,500 | ₹39.63760 | ₹1,78,369.20 |
| 11,250 | ₹37.15752 | ₹4,18,022.10 |
| 22,500 | ₹35.38583 | ₹7,96,181.17 |