
2-2106489-1 | |
|---|---|
DigiKey Part Number | A100385TR-ND - Tape & Reel (TR) A100385CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106489-1 |
Description | CONN WIRE IDC 1POS 22AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106489-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹70.82100 | ₹708.21 |
| 25 | ₹63.77640 | ₹1,594.41 |
| 50 | ₹56.67580 | ₹2,833.79 |
| 100 | ₹54.31810 | ₹5,431.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23,100 | ₹33.97251 | ₹7,84,764.98 |