
2-216792-0 | |
|---|---|
DigiKey Part Number | 2-216792-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-216792-0 |
Description | CONN DIP HDR IDC 20POS PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2-216792-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹96.70843 | ₹2,90,125.29 |