
2-2293004-3 | |
|---|---|
DigiKey Part Number | 17-2-2293004-3TR-ND - Tape & Reel (TR) 17-2-2293004-3CT-ND - Cut Tape (CT) 17-2-2293004-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2293004-3 |
Description | MCON 12, AG CA, BLANK WF, S-S WF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹440.77000 | ₹440.77 |
| 10 | ₹374.14200 | ₹3,741.42 |
| 25 | ₹350.67760 | ₹8,766.94 |
| 50 | ₹333.92280 | ₹16,696.14 |
| 100 | ₹317.97860 | ₹31,797.86 |
| 250 | ₹298.07220 | ₹74,518.05 |
| 500 | ₹294.56840 | ₹1,47,284.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₹273.42636 | ₹2,32,412.41 |
| 1,700 | ₹260.38799 | ₹4,42,659.58 |
| 2,550 | ₹253.05298 | ₹6,45,285.10 |
