
2-2349820-4 | |
|---|---|
DigiKey Part Number | 17-2-2349820-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2349820-4 |
Description | PCIEG4,SMT,V,164P,30U,HT,OEW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2349820-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹995.23000 | ₹995.23 |
| 10 | ₹845.38300 | ₹8,453.83 |
| 40 | ₹766.52475 | ₹30,660.99 |
| 80 | ₹729.93763 | ₹58,395.01 |
| 120 | ₹709.34733 | ₹85,121.68 |
| 280 | ₹668.20686 | ₹1,87,097.92 |
| 520 | ₹639.67350 | ₹3,32,630.22 |
| 1,000 | ₹610.86591 | ₹6,10,865.91 |