
2-2362375-3 | |
|---|---|
DigiKey Part Number | 17-2-2362375-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2362375-3 |
Description | PCIE GEN4, 98POS ,30U" ,DIP ,2.3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2362375-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 38 | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹702.62000 | ₹702.62 |
| 10 | ₹596.85600 | ₹5,968.56 |
| 25 | ₹559.41400 | ₹13,985.35 |
| 50 | ₹532.70700 | ₹26,635.35 |
| 200 | ₹483.06225 | ₹96,612.45 |
| 400 | ₹460.01735 | ₹1,84,006.94 |
| 600 | ₹447.05207 | ₹2,68,231.24 |
| 1,000 | ₹431.24617 | ₹4,31,246.17 |