
2-320855-1 | |
|---|---|
DigiKey Part Number | A135503TR-ND - Tape & Reel (TR) A135503CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320855-1 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-320855-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.545" (13.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹111.17100 | ₹1,111.71 |
| 25 | ₹104.21920 | ₹2,605.48 |
| 50 | ₹99.24300 | ₹4,962.15 |
| 100 | ₹94.49990 | ₹9,449.99 |
| 250 | ₹88.57888 | ₹22,144.72 |
| 500 | ₹84.34824 | ₹42,174.12 |
| 1,000 | ₹80.32167 | ₹80,321.67 |
| 2,500 | ₹78.12528 | ₹1,95,313.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹71.70309 | ₹3,58,515.45 |
| 10,000 | ₹68.28391 | ₹6,82,839.10 |