Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32498-1

DigiKey Part Number
A1088TR-ND - Tape & Reel (TR)
A1088CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32498-1
Description
CONN SPADE TERM 16-22AWG #8 RED
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-32498-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.416" (10.57mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.830" (21.08mm)
Length - Termination
0.404" (10.26mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.171" (4.34mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32498TE Connectivity AMP Connectors829A1088-ND₹1.48000Parametric Equivalent
In-Stock: 4,540
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹182.64000₹182.64
10₹155.24800₹1,552.48
25₹145.51920₹3,637.98
50₹138.58620₹6,929.31
100₹131.96070₹13,196.07
250₹123.68764₹30,921.91
500₹117.78338₹58,891.69
1,000₹112.56123₹1,12,561.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹103.13323₹5,15,666.15
Manufacturers Standard Package