2-641606-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 1,251
Unit Price: ₹67.09000
Datasheet
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-641606-2

DigiKey Part Number
A24801-ND
Manufacturer
Manufacturer Product Number
2-641606-2
Description
CONN IC DIP SOCKET 40POS GOLD
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
40 (2 x 20)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.128" (3.24mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes