



2-84982-2 | |
|---|---|
DigiKey Part Number | A101383TR-ND - Tape & Reel (TR) A101383CT-ND - Cut Tape (CT) A101383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84982-2 |
Description | CONN FFC FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-84982-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹101.94500 | ₹1,019.45 |
| 25 | ₹95.49720 | ₹2,387.43 |
| 50 | ₹90.93080 | ₹4,546.54 |
| 100 | ₹86.58840 | ₹8,658.84 |
| 250 | ₹81.16128 | ₹20,290.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹76.25876 | ₹61,007.01 |
| 1,600 | ₹72.61985 | ₹1,16,191.76 |
| 2,400 | ₹70.57248 | ₹1,69,373.95 |
| 4,000 | ₹68.07540 | ₹2,72,301.60 |
| 5,600 | ₹66.47939 | ₹3,72,284.58 |
| 8,000 | ₹64.82880 | ₹5,18,630.40 |

