
2-917361-0 | |
|---|---|
DigiKey Part Number | 2-917361-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-917361-0 |
Description | CONN PLUG 20POS VERT TIN |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Non-Gendered Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-917361-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 20 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |