cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1377181-2

DigiKey Part Number
A125144TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1377181-2
Description
TAB 2,8X0,8 MM W AP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Press-Fit Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1377181-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.512" (13.00mm)
Length - Overall
0.844" (21.44mm)
Termination
Press-Fit
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500₹12.55778₹1,56,972.25
Manufacturers Standard Package