2-968326-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-968326-1

DigiKey Part Number
A128698-ND
Manufacturer
Manufacturer Product Number
2-968326-1
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-968326-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹48.81000₹48.81
10₹41.53000₹415.30
25₹38.93920₹973.48
50₹37.05780₹1,852.89
100₹35.29190₹3,529.19
250₹33.07516₹8,268.79
500₹31.49560₹15,747.80
1,000₹29.99146₹29,991.46
2,500₹28.11319₹70,282.98
Manufacturers Standard Package