
200331-1 | |
|---|---|
DigiKey Part Number | A112952-ND |
Manufacturer | |
Manufacturer Product Number | 200331-1 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |




