Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
2007181-1_view2.jpg
2007181-1
2007181-1

2007181-1

DigiKey Part Number
A97926-ND
Manufacturer
Manufacturer Product Number
2007181-1
Description
CONN SFP+ CAGE 1X2 PRESS-FIT R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007181-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 2)
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,636.23000₹2,636.23
10₹2,240.19100₹22,401.91
30₹2,073.07800₹62,192.34
60₹1,974.16100₹1,18,449.66
120₹1,880.01200₹2,25,601.44
270₹1,775.58674₹4,79,408.42
510₹1,704.35731₹8,69,222.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.