
2007194-2 | |
---|---|
DigiKey Part Number | A128356-ND |
Manufacturer | |
Manufacturer Product Number | 2007194-2 |
Description | CONN SFP+ CAGE SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2007194-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹606.09000 | ₹606.09 |
10 | ₹515.31300 | ₹5,153.13 |
25 | ₹483.06520 | ₹12,076.63 |
50 | ₹459.99260 | ₹22,999.63 |
144 | ₹426.90104 | ₹61,473.75 |
288 | ₹406.52781 | ₹1,17,080.01 |
576 | ₹387.13903 | ₹2,22,992.08 |
1,008 | ₹372.16658 | ₹3,75,143.91 |