
2007793-1 | |
|---|---|
DigiKey Part Number | A144261-ND |
Manufacturer | |
Manufacturer Product Number | 2007793-1 |
Description | CONN HEADER IMPACT 144POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2007793-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,887.02000 | ₹1,887.02 |
| 13 | ₹1,574.62846 | ₹20,470.17 |
| 26 | ₹1,499.47038 | ₹38,986.23 |
| 52 | ₹1,427.91423 | ₹74,251.54 |
| 104 | ₹1,359.78981 | ₹1,41,418.14 |
| 260 | ₹1,274.73073 | ₹3,31,429.99 |
| 507 | ₹1,216.12692 | ₹6,16,576.35 |