120 Connector Header, Male Pins Through Hole Black Impact, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007815-1

DigiKey Part Number
A118604-ND
Manufacturer
Manufacturer Product Number
2007815-1
Description
CONN HEADER IMPACT 120POS PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Black Impact, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
2007815-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
12
Manufacturer
TE Connectivity AMP Connectors
Number of Columns
10
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact, Guide Right
Color
Black
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,497.50000₹1,497.50
18₹1,221.15056₹21,980.71
36₹1,162.85778₹41,862.88
54₹1,130.07000₹61,023.78
108₹1,076.15157₹1,16,224.37
252₹1,013.74536₹2,55,463.83
504₹965.41250₹4,86,567.90
1,008₹919.40007₹9,26,755.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.