
201146-4 | |
|---|---|
DigiKey Part Number | 201146-4-ND |
Manufacturer | |
Manufacturer Product Number | 201146-4 |
Description | CONN SOCKET GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 201146-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |




